+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKD600-16PBF

Module: diode; double series; 1.6kV; If: 600A; Super MAGN-A-Pak


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKD600-16PBF
TME Symbol:
VS-VSKD600-16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
600A
Case
Super MAGN-A-Pak
Max. forward voltage
1.45V
Max. forward impulse current
19kA
Electrical mounting
screw
Max. load current
600A
Mechanical mounting
screw
Manufacturer series
VS-VSKD600
Gross weight1.5 kg
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKD600-16PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 447.11 USDGross price for quantities from 1 pcs - 447.11 USD
Net price for quantities from 3 pcs - 377.21 USDGross price for quantities from 3 pcs - 377.21 USD
Net price for quantities from 10 pcs - 350.59 USDGross price for quantities from 10 pcs - 350.59 USD