+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode | |
Semiconductor structure | double series | |
Max. off-state voltage | 0.4kV | |
Load current | 100A | |
Case | ADD-A-Pak, TO240AA | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 2.02kA | |
Electrical mounting | screw | |
Max. load current | 100A | |
Mechanical mounting | screw | |
Manufacturer series | VS-VSKD91 |