+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKH105/08

Module: diode-thyristor; 800V; 105A; ADD-A-Pak,TO240AA; Ifsm: 2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKH105/08
TME Symbol:
VS-VSKH105/08

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.8kV
Load current
105A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
235A
Threshold on-voltage
0.98V
Mechanical mounting
screw
Manufacturer series
VS-VSKH105
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKH105/08
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.00 USDGross price for quantities from 1 pcs - 65.00 USD
Net price for quantities from 3 pcs - 57.53 USDGross price for quantities from 3 pcs - 57.53 USD
Net price for quantities from 10 pcs - 53.40 USDGross price for quantities from 10 pcs - 53.40 USD
Net price for quantities from 30 pcs - 49.15 USDGross price for quantities from 30 pcs - 49.15 USD
Net price for quantities from 100 pcs - 45.59 USDGross price for quantities from 100 pcs - 45.59 USD