+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.2kV | |
Load current | 140A | |
Case | INT-A-Pak | |
Max. forward voltage | 1.55V | |
Max. forward impulse current | 4.5kA | |
Gate current | 150mA | |
Electrical mounting | FASTON connectors, screw | |
Max. load current | 310A | |
Threshold on-voltage | 0.83V | |
Mechanical mounting | screw | |
Manufacturer series | VS-VSKH142 |