+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKH91/16

Module: diode-thyristor; 1.6kV; 95A; ADD-A-Pak,TO240AA; Ifsm: 2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKH91/16
TME Symbol:
VS-VSKH91/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
95A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.73V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
210A
Threshold on-voltage
0.97V
Mechanical mounting
screw
Manufacturer series
VS-VSKH91
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKH91/16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.05 USDGross price for quantities from 1 pcs - 57.05 USD
Net price for quantities from 3 pcs - 50.58 USDGross price for quantities from 3 pcs - 50.58 USD
Net price for quantities from 10 pcs - 46.96 USDGross price for quantities from 10 pcs - 46.96 USD
Net price for quantities from 30 pcs - 43.23 USDGross price for quantities from 30 pcs - 43.23 USD
Net price for quantities from 100 pcs - 40.16 USDGross price for quantities from 100 pcs - 40.16 USD