+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKJ236/16PBF

Module: diode; double,common anode; 1.6kV; If: 230A; INT-A-Pak


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJ236/16PBF
TME Symbol:
VS-VSKJ236/16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.6kV
Load current
230A
Case
INT-A-Pak
Max. forward voltage
1.46V
Max. forward impulse current
5.5kA
Electrical mounting
screw
Mechanical mounting
screw
Manufacturer series
VS-VSKJ236
Gross weight188.32 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKJ236/16PBF
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.67 USDGross price for quantities from 1 pcs - 93.67 USD
Net price for quantities from 3 pcs - 83.76 USDGross price for quantities from 3 pcs - 83.76 USD
Net price for quantities from 6 pcs - 74.87 USDGross price for quantities from 6 pcs - 74.87 USD
Net price for quantities from 15 pcs - 69.92 USDGross price for quantities from 15 pcs - 69.92 USD
Packaging method by the manufacturer:Cardboard = 15 pcs