+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKJ56/04

Module: diode; double,common anode; 400V; If: 60A; Ufmax: 1.6V; 60A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKJ56/04
TME Symbol:
VS-VSKJ56/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
0.4kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.6V
Max. forward impulse current
1.3kA
Electrical mounting
screw
Max. load current
60A
Mechanical mounting
screw
Manufacturer series
VS-VSKJ56
Gross weight75 g
Certificates
See other products in this category: Diode modules VISHAY,
See other products from this series.:
*
VS-VSKJ56/04
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.27 USDGross price for quantities from 1 pcs - 38.27 USD
Net price for quantities from 10 pcs - 33.71 USDGross price for quantities from 10 pcs - 33.71 USD