+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKL170-16PBF

Module: diode-thyristor; 1.6kV; 170A; MAGN-A-Pak; Ufmax: 1.6V


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL170-16PBF
TME Symbol:
VS-VSKL170-16PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
170A
Case
MAGN-A-Pak
Max. forward voltage
1.6V
Max. forward impulse current
5.1kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Max. load current
377A
Threshold on-voltage
0.89V
Mechanical mounting
screw
Manufacturer series
VS-VSKL170
Gross weight800 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL170-16PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 336.34 USDGross price for quantities from 1 pcs - 336.34 USD
Net price for quantities from 2 pcs - 298.46 USDGross price for quantities from 2 pcs - 298.46 USD
Net price for quantities from 6 pcs - 270.91 USDGross price for quantities from 6 pcs - 270.91 USD
Net price for quantities from 12 pcs - 246.81 USDGross price for quantities from 12 pcs - 246.81 USD