+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKL71/06

Module: diode-thyristor; 600V; 75A; ADD-A-Pak,TO240AA; Ifsm: 1.3kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKL71/06
TME Symbol:
VS-VSKL71/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
double series
Max. off-state voltage
0.6kV
Load current
75A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.72V
Max. forward impulse current
1.3kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
165A
Threshold on-voltage
0.96V
Mechanical mounting
screw
Manufacturer series
VS-VSKL71
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKL71/06
0 in TME stock
Net price for quantities from 1 pcs - 54.64 USDGross price for quantities from 1 pcs - 54.64 USD
Net price for quantities from 3 pcs - 48.46 USDGross price for quantities from 3 pcs - 48.46 USD
Net price for quantities from 10 pcs - 44.85 USDGross price for quantities from 10 pcs - 44.85 USD
Net price for quantities from 30 pcs - 41.36 USDGross price for quantities from 30 pcs - 41.36 USD
Net price for quantities from 100 pcs - 38.44 USDGross price for quantities from 100 pcs - 38.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.