+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | diode-thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1kV | |
Load current | 75A | |
Case | ADD-A-Pak, TO240AA | |
Max. forward voltage | 1.72V | |
Max. forward impulse current | 1.3kA | |
Gate current | 150mA | |
Electrical mounting | FASTON connectors, screw | |
Max. load current | 165A | |
Threshold on-voltage | 0.96V | |
Mechanical mounting | screw | |
Manufacturer series | VS-VSKL71 |