+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKN105/10

Module: diode-thyristor; 1kV; 105A; ADD-A-Pak,TO240AA; Ufmax: 1.8V

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKN105/10
TME Symbol:
VS-VSKN105/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1kV
Load current
105A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
235A
Threshold on-voltage
0.98V
Mechanical mounting
screw
Manufacturer series
VS-VSKN105
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKN105/10
0 in TME stock
Net price for quantities from 1 pcs - 50.71 USDGross price for quantities from 1 pcs - 50.71 USD
Net price for quantities from 3 pcs - 44.92 USDGross price for quantities from 3 pcs - 44.92 USD
Net price for quantities from 10 pcs - 41.57 USDGross price for quantities from 10 pcs - 41.57 USD
Net price for quantities from 30 pcs - 38.32 USDGross price for quantities from 30 pcs - 38.32 USD
Net price for quantities from 100 pcs - 35.55 USDGross price for quantities from 100 pcs - 35.55 USD
No. of pieces (Multiplicity: 1)