+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKN26/06

Module: diode-thyristor; 600V; 27A; ADD-A-Pak,TO240AA; Ifsm: 400A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKN26/06
TME Symbol:
VS-VSKN26/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
27A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.65V
Max. forward impulse current
0.4kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
60A
Threshold on-voltage
0.86V
Mechanical mounting
screw
Manufacturer series
VS-VSKN26
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKN26/06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.11 USDGross price for quantities from 1 pcs - 44.11 USD
Net price for quantities from 3 pcs - 39.06 USDGross price for quantities from 3 pcs - 39.06 USD
Net price for quantities from 10 pcs - 36.21 USDGross price for quantities from 10 pcs - 36.21 USD
Net price for quantities from 30 pcs - 33.36 USDGross price for quantities from 30 pcs - 33.36 USD
Net price for quantities from 100 pcs - 30.95 USDGross price for quantities from 100 pcs - 30.95 USD