+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKN56/16

Module: diode-thyristor; 1.6kV; 60A; ADD-A-Pak,TO240AA; Igt: 150mA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKN56/16
TME Symbol:
VS-VSKN56/16

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1.6kV
Load current
60A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.7V
Max. forward impulse current
1.2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
135A
Threshold on-voltage
0.91V
Mechanical mounting
screw
Manufacturer series
VS-VSKN56
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKN56/16
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.17 USDGross price for quantities from 1 pcs - 48.17 USD
Net price for quantities from 3 pcs - 42.68 USDGross price for quantities from 3 pcs - 42.68 USD
Net price for quantities from 10 pcs - 39.61 USDGross price for quantities from 10 pcs - 39.61 USD
Net price for quantities from 30 pcs - 36.43 USDGross price for quantities from 30 pcs - 36.43 USD
Net price for quantities from 100 pcs - 33.80 USDGross price for quantities from 100 pcs - 33.80 USD