+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKN91/06

Module: diode-thyristor; 600V; 95A; ADD-A-Pak,TO240AA; Ifsm: 2kA


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKN91/06
TME Symbol:
VS-VSKN91/06

Specification

Manufacturer
VISHAY
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
0.6kV
Load current
95A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.73V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Max. load current
210A
Threshold on-voltage
0.97V
Mechanical mounting
screw
Manufacturer series
VS-VSKN91
Gross weight75 g
Certificates
See other products in this category: Diode - thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKN91/06
0 in TME stock
Net price for quantities from 1 pcs - 48.58 USDGross price for quantities from 1 pcs - 48.58 USD
Net price for quantities from 3 pcs - 43.10 USDGross price for quantities from 3 pcs - 43.10 USD
Net price for quantities from 10 pcs - 39.96 USDGross price for quantities from 10 pcs - 39.96 USD
Net price for quantities from 30 pcs - 36.81 USDGross price for quantities from 30 pcs - 36.81 USD
Net price for quantities from 100 pcs - 34.13 USDGross price for quantities from 100 pcs - 34.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.