+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKT570-18PBF

Module: thyristor; double series; 1.8kV; 570A; Ifmax: 895A; screw


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKT570-18PBF
TME Symbol:
VS-VSKT570-18PBF

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
570A
Max. load current
895A
Case
Super MAGN-A-Pak
Max. forward voltage
1.5V
Threshold on-voltage
0.59V
Max. forward impulse current
17.8kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKT570
Mechanical mounting
screw
Gross weight1.5 kg
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKT570-18PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 518.26 USDGross price for quantities from 1 pcs - 518.26 USD
Net price for quantities from 3 pcs - 444.22 USDGross price for quantities from 3 pcs - 444.22 USD
Net price for quantities from 10 pcs - 415.05 USDGross price for quantities from 10 pcs - 415.05 USD