+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKU105/04

Module: thyristor; double,common cathode; 400V; 105A; Ifmax: 165A


Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU105/04
TME Symbol:
VS-VSKU105/04

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
0.4kV
Load current
105A
Max. load current
165A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Threshold on-voltage
0.98V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU105
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU105/04
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.92 USDGross price for quantities from 1 pcs - 54.92 USD
Net price for quantities from 3 pcs - 48.65 USDGross price for quantities from 3 pcs - 48.65 USD
Net price for quantities from 10 pcs - 45.12 USDGross price for quantities from 10 pcs - 45.12 USD
Net price for quantities from 30 pcs - 41.47 USDGross price for quantities from 30 pcs - 41.47 USD
Net price for quantities from 100 pcs - 38.51 USDGross price for quantities from 100 pcs - 38.51 USD