+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS-VSKU105/10

Module: thyristor; double,common cathode; 1kV; 105A; Ifmax: 165A

Manufacturer: VISHAY

Manufacturer part number:
VS-VSKU105/10
TME Symbol:
VS-VSKU105/10

Specification

Manufacturer
VISHAY
Type of semiconductor module
thyristor
Semiconductor structure
common cathode, double
Max. off-state voltage
1kV
Load current
105A
Max. load current
165A
Case
ADD-A-Pak, TO240AA
Max. forward voltage
1.8V
Threshold on-voltage
0.98V
Max. forward impulse current
2kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Manufacturer series
VS-VSKU105
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules VISHAY,
See other products from this series.:
*
VS-VSKU105/10
0 in TME stock
Net price for quantities from 1 pcs - 56.62 USDGross price for quantities from 1 pcs - 56.62 USD
Net price for quantities from 3 pcs - 50.27 USDGross price for quantities from 3 pcs - 50.27 USD
Net price for quantities from 10 pcs - 46.57 USDGross price for quantities from 10 pcs - 46.57 USD
Net price for quantities from 30 pcs - 42.87 USDGross price for quantities from 30 pcs - 42.87 USD
Net price for quantities from 100 pcs - 39.87 USDGross price for quantities from 100 pcs - 39.87 USD
No. of pieces (Multiplicity: 1)