+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of semiconductor module | thyristor | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 0.4kV | |
Load current | 75A | |
Max. load current | 115A | |
Case | ADD-A-Pak, TO240AA | |
Max. forward voltage | 1.72V | |
Threshold on-voltage | 0.96V | |
Max. forward impulse current | 1.3kA | |
Gate current | 150mA | |
Electrical mounting | FASTON connectors, screw | |
Manufacturer series | VS-VSKU71 | |
Mechanical mounting | screw |