+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9020

Loudspeaker; midwoofer; 30W; 4Ω; Ø122x54mm; 0÷15kHz; Ø: 94mm


Manufacturer: VISATON

Manufacturer part number:
9020
TME Symbol:
VS-W100S4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
midwoofer
Power
30W
Maximum power
50W
Impedance
4Ω
Body dimensions
Ø122x54mm
Sound frequency
0...15kHz
Panel cutout diameter
94mm
Sound level
86dB
Resonant frequency
65Hz
Colour
black
Diameter
94mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9020
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order