+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9049

Loudspeaker; woofer; 40W; 4Ω; Ø116x61mm; 45Hz÷12kHz; Ø: 95mm


Manufacturer: VISATON

Manufacturer part number:
9049
TME Symbol:
VS-W100X2X4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
40W
Maximum power
60W
Impedance
4Ω
Body dimensions
Ø116x61mm
Sound frequency
45Hz...12kHz
Panel cutout diameter
97mm
Sound level
81dB
Resonant frequency
63Hz
Colour
black
Diameter
95mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9049
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order