+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9023

Loudspeaker; woofer; 50W; 8Ω; Ø130x55mm; Ø: 130mm


Manufacturer: VISATON

Manufacturer part number:
9023
TME Symbol:
VS-W130S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
50W
Maximum power
80W
Impedance
Body dimensions
Ø130x55mm
Resonant frequency
52Hz
Diameter
130mm
Gross weight672 g
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9023
3 in TME stock
Net price for quantities from 1 pcs - 33.11 USDGross price for quantities from 1 pcs - 33.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.