+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9059

Loudspeaker; woofer; 60W; 4Ω; Ø148.2x72mm; 0÷6kHz; Ø: 122mm


Manufacturer: VISATON

Manufacturer part number:
9059
TME Symbol:
VS-W130X2X4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
60W
Maximum power
90W
Impedance
Body dimensions
Ø148.2x72mm
Sound frequency
0...6kHz
Panel cutout diameter
123mm
Sound level
78dB
Resonant frequency
40Hz
Colour
black
Diameter
122mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9059
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order