+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9063

Loudspeaker; woofer; 40W; 8Ω; Ø170x73mm; 0÷6kHz; Sound level: 87dB


Manufacturer: VISATON

Manufacturer part number:
9063
TME Symbol:
VS-W1708

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
40W
Maximum power
70W
Impedance
8Ω
Body dimensions
Ø170x73mm
Sound frequency
0...6kHz
Panel cutout diameter
146mm
Sound level
87dB
Resonant frequency
57Hz
Colour
black
Diameter
143mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9063
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order