+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9025

Loudspeaker; 50W; 8Ω; Ø187.3x81mm


Manufacturer: VISATON

Manufacturer part number:
9025
TME Symbol:
VS-W170S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
50W
Maximum power
80W
Impedance
Body dimensions
Ø187.3x81mm
Resonant frequency
36Hz
Gross weight1.0375 kg

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9025
10 in TME stock
Net price for quantities from 1 pcs - 44.65 USDGross price for quantities from 1 pcs - 44.65 USD
Net price for quantities from 50 pcs - 40.70 USDGross price for quantities from 50 pcs - 40.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.