+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9024

Loudspeaker; woofer; 50W; 4Ω; Ø187.3x81mm; 0÷8kHz; Ø: 145.3mm


Manufacturer: VISATON

Manufacturer part number:
9024
TME Symbol:
VS-W170S4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
50W
Maximum power
80W
Impedance
Body dimensions
Ø187.3x81mm
Sound frequency
0...8kHz
Panel cutout diameter
148mm
Sound level
86dB
Resonant frequency
36Hz
Colour
black
Diameter
145.3mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9024
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order