+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9064

Loudspeaker; woofer; 50W; 4Ω; Ø206x87mm; 0÷8kHz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
9064
TME Symbol:
VS-W2004

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
50W
Maximum power
80W
Impedance
4Ω
Body dimensions
Ø206x87mm
Sound frequency
0...8kHz
Panel cutout diameter
185mm
Sound level
88dB
Resonant frequency
49Hz
Colour
black
Diameter
184mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9064
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order