+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9030

Loudspeaker; 75W; 8Ω; Ø232x95mm


Manufacturer: VISATON

Manufacturer part number:
9030
TME Symbol:
VS-W200S-8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Power
75W
Maximum power
115W
Impedance
Body dimensions
Ø232x95mm
Resonant frequency
30Hz
Gross weight1.6277 kg

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9030
2 in TME stock
Net price for quantities from 1 pcs - 82.49 USDGross price for quantities from 1 pcs - 82.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.