+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9029

Loudspeaker; woofer; 75W; 4Ω; Ø232x95mm; 0÷6kHz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
9029
TME Symbol:
VS-W200S4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
75W
Maximum power
115W
Impedance
Body dimensions
Ø232x95mm
Sound frequency
0...6kHz
Panel cutout diameter
184mm
Sound level
88dB
Resonant frequency
30Hz
Colour
black
Diameter
182mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9029
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order