+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9067

Loudspeaker; woofer; 90W; 8Ω; Sound level: 90dB; 250mm


Manufacturer: VISATON

Manufacturer part number:
9067
TME Symbol:
VS-W250

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
90W
Maximum power
130W
Impedance
8Ω
Panel cutout diameter
236mm
Sound level
90dB
Resonant frequency
37Hz
Colour
black
Diameter
250mm
Height
102mm
Dimensions
Gross weight1.7374 kg
Certificates

WATCH VIDEO

See other products in this category: Speakers VISATON,
*
9067
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.99 USDGross price for quantities from 1 pcs - 59.99 USD
Net price for quantities from 2 pcs - 52.58 USDGross price for quantities from 2 pcs - 52.58 USD