+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9034

Loudspeaker; woofer; 100W; 4Ω; Ø283x120mm; 0÷5.5kHz; Ø: 231mm


Manufacturer: VISATON

Manufacturer part number:
9034
TME Symbol:
VS-W250S4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
0.1kW
Maximum power
150W
Impedance
Body dimensions
Ø283x120mm
Sound frequency
0...5.5kHz
Panel cutout diameter
233mm
Sound level
90dB
Resonant frequency
33Hz
Colour
black
Diameter
231mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9034
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order