+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9069

Loudspeaker; woofer; 120W; 8Ω; Ø305x132mm; 0÷2.5kHz; Ø: 279mm

Manufacturer: VISATON

Manufacturer part number:
9069
TME Symbol:
VS-W3008

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
0.12kW
Maximum power
180W
Impedance
Body dimensions
Ø305x132mm
Sound frequency
0...2.5kHz
Panel cutout diameter
280mm
Sound level
91dB
Resonant frequency
32Hz
Colour
black
Diameter
279mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
9069
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order