+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50310

Column loudspeaker; general purpose,waterproof; 40W; 8Ω; IP54


Manufacturer: VISATON

Manufacturer part number:
50310
TME Symbol:
VS-WB10-100-8

Specification

Manufacturer
VISATON
Type of sound transducer
column loudspeaker
Kind of loudspeaker
general purpose, waterproof
Power
40W
Maximum power
60W
Impedance
8Ω
Body dimensions
130x208x122mm
Operating temperature
-25...70°C
Sound frequency
100Hz...20kHz
Sound level
91dB
Colour
white
IP rating
IP54
Height
122mm
Gross weight500 g
Certificates
See other products in this category: Speakers VISATON,
*
50310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order