+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50321

Loudspeaker; 280x170x61mm; 90Hz÷16kHz; Sound level: 96dB


Manufacturer: VISATON

Manufacturer part number:
50321
TME Symbol:
VS-WL13P100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Body dimensions
280x170x61mm
Operating temperature
0...70°C
Sound frequency
90Hz...16kHz
Sound level
96dB
Colour
white
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50321
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order