+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50323

Loudspeaker; 280x170x61mm; 90Hz÷16kHz; Sound level: 96dB

Manufacturer: VISATON

Manufacturer part number:
50323
TME Symbol:
VS-WL13PR100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Body dimensions
280x170x61mm
Operating temperature
0...70°C
Sound frequency
90Hz...16kHz
Sound level
96dB
Colour
white
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50323
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order