+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50370

Loudspeaker; 254x204x85mm; 150Hz÷20kHz; Sound level: 99dB


Manufacturer: VISATON

Manufacturer part number:
50370
TME Symbol:
VS-WL16EV100V

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Body dimensions
254x204x85mm
Sound frequency
150Hz...20kHz
Sound level
99dB
Colour
white
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
50370
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order