+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1054

Loudspeaker; woofer; 60W; 4Ω; Ø175x79mm; 0÷7kHz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
1054
TME Symbol:
VS-WS17E4

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
60W
Maximum power
90W
Impedance
4Ω
Body dimensions
Ø175x79mm
Sound frequency
0...7kHz
Panel cutout diameter
150mm
Sound level
88dB
Resonant frequency
45Hz
Colour
black
Diameter
148mm
Gross weight951.4 g
Certificates
See other products in this category: Speakers VISATON,
*
1054
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order