+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1055

Loudspeaker; woofer; 60W; 8Ω; Ø175x79mm; 0÷7kHz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
1055
TME Symbol:
VS-WS17E8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
60W
Maximum power
90W
Impedance
8Ω
Body dimensions
Ø175x79mm
Sound frequency
0...7kHz
Panel cutout diameter
150mm
Sound level
88dB
Resonant frequency
45Hz
Colour
black
Diameter
148mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1055
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order