+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1056

Loudspeaker; woofer; 80W; 8Ω; Ø219x85.9mm; 0÷7kHz; Ø: 207mm; IP65


Manufacturer: VISATON

Manufacturer part number:
1056
TME Symbol:
VS-WS20E8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
80W
Maximum power
120W
Impedance
8Ω
Body dimensions
Ø219x85.9mm
Sound frequency
0...7kHz
Panel cutout diameter
186mm
Sound level
88dB
Resonant frequency
47Hz
Colour
black
Diameter
207mm
IP rating
IP65
Gross weight1.2183 kg
Certificates
See other products in this category: Speakers VISATON,
*
1056
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.06 USDGross price for quantities from 1 pcs - 42.06 USD
Net price for quantities from 5 pcs - 37.64 USDGross price for quantities from 5 pcs - 37.64 USD
Net price for quantities from 10 pcs - 33.21 USDGross price for quantities from 10 pcs - 33.21 USD