+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1061

Loudspeaker; woofer; 80W; 8Ω; Ø262x107mm; 0÷6kHz; Sound level: 88dB


Manufacturer: VISATON

Manufacturer part number:
1061
TME Symbol:
VS-WS25E8

Specification

Manufacturer
VISATON
Type of sound transducer
loudspeaker
Kind of loudspeaker
woofer
Power
80W
Maximum power
110W
Impedance
8Ω
Body dimensions
Ø262x107mm
Sound frequency
0...6kHz
Panel cutout diameter
225mm
Sound level
88dB
Resonant frequency
34Hz
Colour
black
Diameter
245mm
Gross weight250 g
Certificates
See other products in this category: Speakers VISATON,
*
1061
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order