+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VSMD001V072

Module: sound; 3.4÷6VDC; Connection: DIP32


Manufacturer: VLSI

Manufacturer part number:
VSMD001V072
TME Symbol:
VS1000-AM

Specification

Manufacturer
VLSI
Type of communications module
sound
Connection
DIP32
Supply voltage
  • 3.4...6V DC
Gross weight5.57 g
Certificates

WATCH VIDEO

See other products in this category: Communication modules - others VLSI,
*
VSMD001V072
170 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 5 pcs - 12.77 USDGross price for quantities from 5 pcs - 12.77 USD
Net price for quantities from 25 pcs - 9.77 USDGross price for quantities from 25 pcs - 9.77 USD
Net price for quantities from 90 pcs - 8.21 USDGross price for quantities from 90 pcs - 8.21 USD
Net price for quantities from 180 pcs - 6.83 USDGross price for quantities from 180 pcs - 6.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcs