+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS121WF3402T4E

Resistor: thick film; 34kΩ; SMD; 1W; ±1%; 3kV; 5x1.6x3.3mm; 4000pcs.

Manufacturer: ROYALOHM

Manufacturer part number:
VS121WF3402T4E
TME Symbol:
VS121WF3402T4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
34kΩ
Mounting
SMD
Power
1W
Tolerance
±1%
Operating voltage
3kV
Body dimensions
5x1.6x3.3mm
Operating temperature
-55...155°C
Quantity in set/package
4000pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
VS121WF3402T4E
0 in TME stock
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.