+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 3.3MΩ | |
Mounting | SMD | |
Power | 1W | |
Tolerance | ±5% | |
Operating voltage | 3kV | |
Body dimensions | 5x1.6x3.3mm | |
Operating temperature | -55...155°C | |
Quantity in set/package | 4000pcs. |