+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1887099

Protection cover; D-Sub 15pin,D-Sub HD 26pin; Locking: latch


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1887099

Alternative designations: VS-15-SD

TME Symbol:
VS15-SD

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
protection cover
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Locking system
latch
Material
polyamide
IP rating
IP67
Flammability rating
UL94V-0
Application - series/manufacturer
Variosub
Operating temperature
-40...80°C
Gross weight7.3 g
Certificates
See other products in this category: D-Sub accessories PHOENIX CONTACT,
*
1887099
0 in TME stock
Net price for quantities from 5 pcs - 9.11 USDGross price for quantities from 5 pcs - 9.11 USD
Net price for quantities from 100 pcs - 8.90 USDGross price for quantities from 100 pcs - 8.90 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs