+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS1E101MF065000CE0

Capacitor: electrolytic; SMD; 100uF; 25VDC; Ø8x6.5mm; ±20%; VS


Manufacturer: CHANG

Manufacturer part number:
VS1E101MF065000CE0
TME Symbol:
VS1E101MF065000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø8x6.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
VS
Height
6.5mm
Diameter
8mm
Gross weight0.542 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VS1E101MF065000CE0
3618 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 16.00 USDGross price for quantities from 10 pcs - 16.00 USD
Net price for quantities from 20000 pcs - 5.86 USDGross price for quantities from 20000 pcs - 5.86 USD
Packaging method by the manufacturer:Reel = 1 000 pcs