+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS1H010MB054000CE0

Capacitor: electrolytic; SMD; 1uF; 50VDC; Ø4x5.4mm; ±20%; -40÷85°C


Manufacturer: CHANG

Manufacturer part number:
VS1H010MB054000CE0
TME Symbol:
VS1H010MB054000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1µF
Operating voltage
50V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
VS
Operating current
10mA
Height
5.4mm
Diameter
4mm
Gross weight1.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VS1H010MB054000CE0
0 in TME stock
Net price for quantities from 48000 pcs - 0.02 USDGross price for quantities from 48000 pcs - 0.02 USD
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.