+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS1J220ME077000CE0

Capacitor: electrolytic; SMD; 22uF; 63VDC; Ø6.3x7.7mm; ±20%; VS


Manufacturer: CHANG

Manufacturer part number:
VS1J220ME077000CE0
TME Symbol:
VS1J220ME077000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
63V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
VS
Operating current
96mA
Height
7.7mm
Diameter
6.3mm
Gross weight1.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VS1J220ME077000CE0
0 in TME stock
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.