+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS1J4R7MC054000CE0

Capacitor: electrolytic; SMD; 4.7uF; 63VDC; Ø5x5.4mm; ±20%; VS; 20mA


Manufacturer: CHANG

Manufacturer part number:
VS1J4R7MC054000CE0
TME Symbol:
VS1J4R7MC054000CE0

Specification

Manufacturer
CHANG
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
4.7µF
Operating voltage
63V DC
Body dimensions
Ø5x5.4mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
VS
Operating current
20mA
Height
5.4mm
Diameter
5mm
Gross weight1.667 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD electrolytic capacitors CHANG,
See other products from this series.:
*
VS1J4R7MC054000CE0
0 in TME stock
Net price for quantities from 24000 pcs - 0.02 USDGross price for quantities from 24000 pcs - 0.02 USD
No. of pieces (Multiplicity: 24 000)
Minimum order quantity: 24 000.
Multiplicity: 24 000.