+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

VS290-32

Inspection camera; Display: LCD TFT 3,5"; 70°; Cam.res: 160x120

Manufacturer: FLIR SYSTEMS AB

Manufacturer part number:
VS290-32
TME Symbol:
VS290-32

Specification

Manufacturer
FLIR SYSTEMS AB
Type of meter
inspection camera
Kind of display used
LCD TFT 3,5"
Viewing angle
70°
Camera resolution
160x120
Probe length
2m
IP rating
IP67
Dimensions
1200x480x200mm
Interface
USB
Important information
Sales restrictions
Related items
VSC-IR32
Conform to the norm
CAT IV 600V EN 61010
Temperature measuring range
-10...400°C
Field of observation
57° horizontal x 44° vertical
Thermal sensitivity (NETD)
100mK
Display resolution
320x240
Supported formats
JPEG
Power supply
  • rechargeable battery Li-Ion 3,7V x1
Measuring instrument features
  • adjustable emissivity
  • LED for measurement spot illumination
  • MSX function - sharpening of thermal image
  • SD card slot
  • wide palette of colours
Standard equipment
  • 16GB SD memory card
  • battery charger/power supply
  • hand strap
  • hard case
  • thermal camera probe
  • USB cable
  • videoscope display
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V x1
Gross weight1.141 kg

WATCH VIDEO

See other products in this category: Inspection Cameras, Boroscopes FLIR SYSTEMS AB
*
VS290-32
0 in TME stock
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.