+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CHANG | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 4.7µF | |
Operating voltage | 100V DC | |
Body dimensions | Ø6.3x7.7mm | |
Tolerance | ±20% | |
Operating temperature | -40...85°C | |
Manufacturer series | VS | |
Operating current | 40mA | |
Height | 7.7mm | |
Diameter | 6.3mm |