+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLIR SYSTEMS AB
Manufacturer | FLIR SYSTEMS AB | |
Type of measuring probe | for inspection camera | |
Viewing angle | 90° | |
Camera resolution | 640x480 | |
Probe diameter | 4.5mm | |
Probe length | 1m | |
IP rating | IP67 | |
Operating temperature | -10...60°C | |
Related items | VS80, VS80-IR21, VS80-KIT-1, VS80-KIT-2, VS80-KIT-3, VS80-KIT-4, VS80-KIT-5, VS80-KIT-6 |